EPCOS 18 μH ±10% Ferrite Leaded Inductor, Max SRF:17MHz, Q:60, 580mA Idc, 670mΩ Rdc, BC
- RS Stock No.:
- 191-0510
- Mfr. Part No.:
- B78108S1183K000
- Manufacturer:
- EPCOS
Price Each (In a Pack of 10)**
€0.241
(exc. VAT)
€0.296
(inc. VAT)
170 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.241 | €2.41 |
**price indicative
Related links
- EPCOS 18 μH ±10% Ferrite Leaded Inductor Q:60 670mΩ Rdc, BC
- Murata 22 μH ±10% Radial Inductor Q:50 90mΩ Rdc, 2200R
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor 20.6A Idc WE-HCFT
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor Q:60 290mΩ Rdc, BC
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:60 340mΩ Rdc, BC
- EPCOS 15 μH ±10% Ferrite Leaded Inductor Q:60 600mΩ Rdc, BC
- Wurth 470 μH ±10% Ferrite Leaded Inductor 580mA Idc WE-TI
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:60 9.1Ω Rdc, SBC