Wurth 470 μH 10% Leaded Inductor, Max SRF:2.4MHz, 660mA Idc, 970mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7432
- Mfr. Part No.:
- 7447720471
- Manufacturer:
- Wurth Elektronik
Price Each (In a Tray of 140)**
€0.632
(exc. VAT)
€0.777
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
140 + | €0.632 | €88.48 |
**price indicative
- RS Stock No.:
- 217-7432
- Mfr. Part No.:
- 7447720471
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 470 μH 10% Leaded Inductor 660mA Idc WE-TI
- Wurth 220 μH ±10% Ferrite Leaded Inductor 660mA Idc WE-TI
- Murata 150 μH ±10% Leaded Inductor Q:46 42mΩ Rdc, 1400
- Wurth 470 μH ±10% Ferrite Leaded Inductor 580mA Idc WE-TI
- Wurth 470 μH ±10% Ferrite Leaded Inductor 440mA Idc WE-TI
- Wurth 470 μH ±10% Ferrite Leaded Inductor 630mA Idc WE-TI
- Wurth 220 μH ±10% Ferrite Leaded Inductor 1.75A Idc WE-TIF
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:50 1.6Ω Rdc, LBC