Schneider Electric 5 mH Power Line Choke, Max SRF:50 → 60Hz, 7A Idc, VZ1L
- RS Stock No.:
- 221-0046
- Mfr. Part No.:
- VZ1L007UM50
- Manufacturer:
- Schneider Electric
View all Leaded Inductors
Temporarily out of stock - back order for despatch 27-06-2023, delivery within 2 working days
Price Each
€142.47
(exc. VAT)
€175.24
(inc. VAT)
units | Per unit |
1 + | €142.47 |
- RS Stock No.:
- 221-0046
- Mfr. Part No.:
- VZ1L007UM50
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric line choke for variable speed drive, are used to provide improved protection against over voltages on the line supply and to reduce harmonic distortion of the current produced by the drive.
IP00 Degree of Protection
Specifications
Attribute | Value |
Inductance | 5 mH |
Maximum DC Current | 7A |
Maximum Self Resonant Frequency | 50 → 60Hz |
Series | VZ1L |