Login / Register to access your benefits
Recently searched

    KEMET 1 μH 20% Coil Inductor, 6.1A Idc

    Bulk discount available

    Subtotal (1 unit)**

    €0.61

    (exc. VAT)

    €0.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 9€0.61
    10 - 49€0.46
    50 - 99€0.41
    100 - 499€0.40
    500 +€0.35

    **price indicative

    RS Stock No.:
    265-2318
    Mfr. Part No.:
    SBC2-1R0-612
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Inductance

    1 μH

    Maximum DC Current

    6.1A

    Mounting Type

    Through Hole

    Tolerance

    20%

    Related links