- RS Stock No.:
- 265-2521
- Mfr. Part No.:
- SBC7-152-481
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 1000)
€0.938
(exc. VAT)
€1.154
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | €0.938 | €938.00 |
*price indicative |
- RS Stock No.:
- 265-2521
- Mfr. Part No.:
- SBC7-152-481
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 480mA |
Mounting Type | Through Hole |
Tolerance | 10% |