KEMET 470 μH 10% Coil Inductor, 850mA Idc
- RS Stock No.:
- 265-2539
- Mfr. Part No.:
- SBC7-471-851
- Manufacturer:
- KEMET
Subtotal (1 box of 1000 units)**
€6,404.58
(exc. VAT)
€7,877.63
(inc. VAT)
Temporarily out of stock - back order for despatch 25-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1 + | €6,404.58 | €6,404,580.00 |
**price indicative
- RS Stock No.:
- 265-2539
- Mfr. Part No.:
- SBC7-471-851
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Inductance | 470 μH | |
Maximum DC Current | 850mA | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Inductance 470 μH | ||
Maximum DC Current 850mA | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Related links
- KEMET 470 μH 10% Coil Inductor, 850mA Idc
- KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- KEMET 470 μH 10% Coil Inductor, 700mA Idc
- KEMET 470 μH 10% Coil Inductor, 270mA Idc
- KEMET 470 μH 10% Coil Inductor, 600mA Idc
- KEMET 470 μH 10% Coil Inductor, 490mA Idc
- KEMET 10 mH 10% Coil Inductor, 190mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 360mA Idc