KEMET 150 μH 10% Coil Inductor, 2A Idc
- RS Stock No.:
- 265-2561
- Mfr. Part No.:
- SBC8-151-202
- Manufacturer:
- KEMET
Subtotal (1 box of 900 units)**
€1,075.50
(exc. VAT)
€1,323.00
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Box** |
---|---|---|
900 + | €1.195 | €1,075.50 |
**price indicative
- RS Stock No.:
- 265-2561
- Mfr. Part No.:
- SBC8-151-202
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Inductance | 150 μH | |
Maximum DC Current | 2A | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Inductance 150 μH | ||
Maximum DC Current 2A | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Related links
- KEMET 150 μH 10% Coil Inductor, 2A Idc
- KEMET 22 μH 20% Coil Inductor, 2A Idc
- KEMET 15 μH 20% Coil Inductor, 5.3A Idc
- KEMET 12 μH Iron Leaded Inductor 0.048mΩ Rdc, SN
- KEMET 10 mH 10% Coil Inductor, 250mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 390mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 310mA Idc
- KEMET 1 mH 10% Coil Inductor, 760mA Idc