- RS Stock No.:
- 265-2573
- Mfr. Part No.:
- SBC8-330-452
- Manufacturer:
- KEMET
150 In stock for delivery within 2 working days
Added
Price Each
€2.45
(exc. VAT)
€3.01
(inc. VAT)
Units | Per unit |
1 - 9 | €2.45 |
10 - 49 | €2.25 |
50 - 99 | €1.83 |
100 - 499 | €1.58 |
500 + | €1.40 |
- RS Stock No.:
- 265-2573
- Mfr. Part No.:
- SBC8-330-452
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 4.5A |
Mounting Type | Through Hole |
Tolerance | 20% |