- RS Stock No.:
- 265-2583
- Mfr. Part No.:
- SBC8-471-112
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 07-10-2024, delivery within 2 working days
Price Each (In a Box of 900)
€1.195
(exc. VAT)
€1.47
(inc. VAT)
Units | Per unit | Per Box* |
900 + | €1.195 | €1,075.50 |
*price indicative |
- RS Stock No.:
- 265-2583
- Mfr. Part No.:
- SBC8-471-112
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 1.1A |
Mounting Type | Through Hole |
Tolerance | 10% |