KEMET 3.3 μH 30% Coil Inductor, 4.1A Idc
- RS Stock No.:
- 265-2654
- Mfr. Part No.:
- SBCP-14HY3R3B
- Manufacturer:
- KEMET
Price Each (In a Box of 1500)**
€0.774
(exc. VAT)
€0.952
(inc. VAT)
169 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1500 + | €0.774 | €1,161.00 |
**price indicative
Related links
- KEMET 3.3 μH 30% Coil Inductor, 4.1A Idc
- KEMET 3.3 mH 10% Coil Inductor, 330mA Idc
- KEMET 2.2 μH 30% Coil Inductor, 4A Idc
- Wurth 22 μH ±20% Ferrite Power Inductor 36mΩ Rdc, WE-FAMI
- Wurth 22 μH ±20% Ferrite Leaded Inductor 36mΩ Rdc, WE-FAMI
- Murata 500 μH Leaded Inductor 27mΩ Rdc, 5100
- Vishay 4040 Shielded Wire-wound SMD Inductor 22 μH 20% Shielded 4.1A Idc
- Wurth 8012 Shielded Wire-wound SMD Inductor with a Ferrite Core,...