Murata 1 mH ±15% Radial Inductor, 450mA Idc, 3200
- RS Stock No.:
- 279-8029
- Mfr. Part No.:
- 32102C
- Manufacturer:
- Murata Power Solutions
Price Each (In a Tray of 60)**
€1.386
(exc. VAT)
€1.705
(inc. VAT)
119 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
60 + | €1.386 | €83.16 |
**price indicative
Related links
- Murata 1 mH ±15% Radial Inductor 3200
- Murata 1.5 mH ±15% Radial Inductor 3.4Ω Rdc, 1200LRS
- Murata 2.2 mH ±15% Radial Inductor 4.6Ω Rdc, 1200LRS
- Murata 1.5 mH ±15% Ferrite Radial Inductor 3.4Ω Rdc, 1200LRS
- Murata 1 mH ±10% Radial Inductor 330mA Idc 1300R
- Murata 1 mH ±10% Radial Inductor Q:120 3630mΩ Rdc, 2200R
- KEMET 1 mH 10% Coil Inductor, 450mA Idc
- RS PRO 1 mH ±15% Power Inductor 0.426Ω Rdc