- RS Stock No.:
- 465-6247
- Mfr. Part No.:
- RD7127-25-2M8
- Manufacturer:
- Schaffner
12 In stock for delivery within 2 working days
Added
Price Each
€24.77
(exc. VAT)
€30.47
(inc. VAT)
Units | Per unit |
1 - 9 | €24.77 |
10 - 24 | €24.07 |
25 - 49 | €23.43 |
50 - 99 | €22.81 |
100 + | €22.21 |
- RS Stock No.:
- 465-6247
- Mfr. Part No.:
- RD7127-25-2M8
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.8 mH |
Maximum DC Current | 25A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 6.4mΩ |
Tolerance | -30 → +50% |
Diameter | 70.5mm |
Height | 40.5mm |
Dimensions | 70.5 (Dia.) x 40.5mm |
Series | RD |
Terminal Type | Wire |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 465-6247
- Mfr. Part No.:
- RD7127-25-2M8
- Manufacturer:
- Schaffner