Murata 220 μH ±10% Leaded Inductor, Max SRF:4.4MHz, Q:100, 430mA Idc, 830mΩ Rdc, 2200R
- RS Stock No.:
- 638-8457
- Mfr. Part No.:
- 22R224C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Pack of 10)**
€0.568
(exc. VAT)
€0.699
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.568 | €5.68 |
100 - 240 | €0.535 | €5.35 |
250 - 490 | €0.517 | €5.17 |
500 - 990 | €0.496 | €4.96 |
1000 + | €0.483 | €4.83 |
**price indicative
Related links
- Murata 220 μH ±10% Radial Inductor Q:100 830mΩ Rdc, 2200R
- Murata 330 μH ±10% Leaded Inductor Q:100 1210mΩ Rdc, 2200R
- Murata 22 mH ±10% Leaded Inductor Q:100 82.5Ω Rdc, 2200R
- Murata 330 μH ±10% Radial Inductor Q:100 1210mΩ Rdc, 2200R
- Murata 22 mH ±10% Radial Inductor Q:100 82.5Ω Rdc, 2200R
- Murata 100 μH ±10% Leaded Inductor Q:90 390mΩ Rdc, 2200R
- Murata 680 μH ±10% Leaded Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 1 mH ±10% Leaded Inductor Q:120 3.63Ω Rdc, 2200R