Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A Idc, 649mΩ Rdc, 1400
- RS Stock No.:
- 715-6810
- Mfr. Part No.:
- 1422512C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each**
€2.45
(exc. VAT)
€3.01
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €2.45 |
25 - 49 | €2.29 |
50 - 99 | €2.19 |
100 - 249 | €1.96 |
250 + | €1.88 |
**price indicative
Related links
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 700mΩ Rdc, 1400
- Murata 2.2 mH ±10% Leaded Inductor Q:33 622mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 622mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:28 374mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:20 1992mΩ Rdc, 1400
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8.58Ω Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor 240mA Idc 1300R