Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA Idc, 2.2Ω Rdc, 1400
- RS Stock No.:
- 715-6835
- Mfr. Part No.:
- 1447506C
- Manufacturer:
- Murata Power Solutions
Price Each**
€2.40
(exc. VAT)
€2.95
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.40 |
**price indicative
Related links
- Murata 4.7 mH ±10% Bobbin Inductor Q:60 2.2Ω Rdc, 1400
- EPCOS 3.3 mH ±5% Ferrite Leaded Inductor Q:60 12.5Ω Rdc, HLBC
- Murata 2.2 mH ±10% Leaded Inductor Q:33 622mΩ Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor Q:150 15Ω Rdc, 2200R
- Murata 4.7 mH ±10% Leaded Inductor Q:57 125Ω Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor 160mA Idc 1300R
- Murata 4.7 mH ±10% Radial Inductor Q:150 15Ω Rdc, 2200R
- Murata 4.7 mH ±10% Bobbin Inductor Q:57 1.4Ω Rdc, 1400