Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:30, 800mA Idc, 1884mΩ Rdc, 1400
- RS Stock No.:
- 715-6848
- Mfr. Part No.:
- 1468508C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each
€3.71
(exc. VAT)
€4.56
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €3.71 |
5 - 9 | €3.60 |
10 - 24 | €3.51 |
25 + | €3.29 |
- RS Stock No.:
- 715-6848
- Mfr. Part No.:
- 1468508C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 6.8 mH ±10% Leaded Inductor Q:47 2214mΩ Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:30 2.1Ω Rdc, 1400
- Murata 6.8 mH ±10% Leaded Inductor Q:50 2810mΩ Rdc, 1400
- Murata 10 mH ±10% Leaded Inductor Q:51 4.34Ω Rdc, 1400
- Murata 6.8 mH ±10% Leaded Inductor Q:145 22Ω Rdc, 2200R
- Murata 6.8 mH ±10% Bobbin Inductor Q:50 2880mΩ Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:47 2.3Ω Rdc, 1400
- Murata 6.8 mH ±10% Radial Inductor Q:145 22Ω Rdc, 2200R