Murata 1 mH Leaded Inductor, 3.3A Idc, 38mΩ Rdc, 5100
- RS Stock No.:
- 715-7103
- Mfr. Part No.:
- 51105C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each
€2.53
(exc. VAT)
€3.11
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €2.53 |
50 - 99 | €2.20 |
100 - 199 | €2.17 |
200 - 499 | €2.14 |
500 + | €2.11 |
- RS Stock No.:
- 715-7103
- Mfr. Part No.:
- 51105C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 1 mH Common Mode Choke 3.3A Idc 5100
- Murata 3 mH Leaded Inductor 97mΩ Rdc, 5100
- Murata 5 mH Leaded Inductor 197mΩ Rdc, 5100
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400
- FUSS-EMV 1 mH Leaded Inductor ZKD400/800
- Roxburgh EMC 1 mH Leaded Inductor C200
- Murata 1 mH ±10% Leaded Inductor 330mA Idc 1300R
- Murata 1 mH ±10% Leaded Inductor Q:120 3.63Ω Rdc, 2200R