Murata 6.8 μH ±20% Leaded Inductor, 4.7A Idc, 20mΩ Rdc, 1200LRS
- RS Stock No.:
- 715-7285
- Mfr. Part No.:
- 12LRS682C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each**
€0.71
(exc. VAT)
€0.87
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €0.71 |
50 - 249 | €0.68 |
250 - 999 | €0.62 |
1000 - 2499 | €0.59 |
2500 + | €0.56 |
**price indicative
- RS Stock No.:
- 715-7285
- Mfr. Part No.:
- 12LRS682C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 6.8 μH ±20% Ferrite Radial Inductor 20mΩ Rdc, 1200LRS
- Murata 15 μH ±20% Leaded Inductor 70mΩ Rdc, 1200LRS
- Murata 6.8 μH ±20% Leaded Inductor Q:133 8.04mΩ Rdc, 1500
- KEMET 3.3 μH 20% Coil Inductor, 4.7A Idc
- Murata 15 μH ±20% Radial Inductor 70mΩ Rdc, 1200LRS
- Murata 470 μH ±15% Radial Inductor 1230mΩ Rdc, 1200LRS
- Murata 470 μH ±15% Ferrite Radial Inductor 1230mΩ Rdc, 1200LRS
- Murata 1.5 mH ±15% Radial Inductor 3.4Ω Rdc, 1200LRS