- RS Stock No.:
- 736-0977
- Mfr. Part No.:
- 2306-V-RC
- Manufacturer:
- Bourns
97 In stock for delivery within 2 working days
Added
Price Each
€3.82
(exc. VAT)
€4.70
(inc. VAT)
Units | Per unit |
1 - 9 | €3.82 |
10 - 24 | €2.89 |
25 - 49 | €2.54 |
50 - 99 | €2.11 |
100 + | €1.89 |
- RS Stock No.:
- 736-0977
- Mfr. Part No.:
- 2306-V-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 27 μH |
Maximum DC Current | 15.6A |
Mounting Type | Radial |
Maximum DC Resistance | 8mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Depth | 0.65in |
Height | 16.51mm |
Dimensions | 32.512 (Dia.) x 16.51mm |
Lead Pitch | 14.224mm |
Series | 2300 |
Lead Diameter | 1.6764mm |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 736-0977
- Mfr. Part No.:
- 2306-V-RC
- Manufacturer:
- Bourns