- RS Stock No.:
- 736-1018
- Mfr. Part No.:
- 5800-102-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 736-1018
- Mfr. Part No.:
- 5800-102-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns 5800 Series Axial Chokes
High current capacity
Low DC Resistance (DCR)
Ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Dash No. marking for identification
Dielectric strength 2500Vrms
Dimensions 7mm Diameter, 17.8mm Long
Operating temperature -55 to +105°C
Test frequency 1KHz
Low DC Resistance (DCR)
Ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Dash No. marking for identification
Dielectric strength 2500Vrms
Dimensions 7mm Diameter, 17.8mm Long
Operating temperature -55 to +105°C
Test frequency 1KHz
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 200mA |
Mounting Type | Axial |
Maximum DC Resistance | 2.3Ω |
Tolerance | ±10% |
Diameter | 6.985mm |
Length | 17.78mm |
Dimensions | 6.985 (Dia.) x 17.78mm |
Core Material | Ferrite |
Series | 5800 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Axial Leaded |
Lead Diameter | 0.635mm |
- RS Stock No.:
- 736-1018
- Mfr. Part No.:
- 5800-102-RC
- Manufacturer:
- Bourns