Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC
- RS Stock No.:
- 756-8430
- Distrelec Article No.:
- 301-89-728
- Mfr. Part No.:
- 7448262013
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
€23.83
(exc. VAT)
€29.31
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €23.83 |
10 - 19 | €23.04 |
20 - 29 | €21.90 |
30 - 99 | €20.80 |
100 + | €18.28 |
**price indicative
- RS Stock No.:
- 756-8430
- Distrelec Article No.:
- 301-89-728
- Mfr. Part No.:
- 7448262013
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 1.3 mH ±30% Ferrite Common Mode Choke 20A Idc WE-CMB
- Wurth 1.8 mH ±30% Ferrite Leaded Inductor 14A Idc WE-CMB HC
- EPCOS 1.3 mH ±30% Ferrite Power Line Choke 18A Idc B82726S
- EPCOS 1.5 mH ±30% Ferrite Leaded Inductor 42A Idc B82747S
- Wurth 1 mH ±30% Ferrite Leaded Inductor 25A Idc WE-CMB HC
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke 12A Idc B82726S
- Wurth 500 μH ±30% Ferrite Leaded Inductor 35A Idc WE-CMB HC
- Wurth 1.8 mH ±30% Ferrite Common Mode Choke 14A Idc WE-CMB