- RS Stock No.:
- 800-4397
- Mfr. Part No.:
- 13R334C
- Manufacturer:
- Murata Power Solutions
55 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€0.544
(exc. VAT)
€0.669
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €0.544 | €2.72 |
50 - 95 | €0.512 | €2.56 |
100 - 245 | €0.482 | €2.41 |
250 - 495 | €0.452 | €2.26 |
500 + | €0.446 | €2.23 |
*price indicative |
- RS Stock No.:
- 800-4397
- Mfr. Part No.:
- 13R334C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 580mA |
Maximum DC Resistance | 640mΩ |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 13.5mm |
Dimensions | 9.5 (Dia.) x 13.5mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 5mm |
Series | 1300R |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.65mm |
- RS Stock No.:
- 800-4397
- Mfr. Part No.:
- 13R334C
- Manufacturer:
- Murata Power Solutions