FUSS-EMV 1.2 mH Leaded Inductor, 53A Idc 1500 V dc, ZKD400/800
- RS Stock No.:
- 866-1899
- Mfr. Part No.:
- ZKD400/800-53
- Manufacturer:
- FUSS-EMV
Bulk discount available
Price Each
€376.53
(exc. VAT)
€463.13
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €376.53 |
10 - 24 | €338.88 |
25 - 49 | €304.98 |
50 - 99 | €274.49 |
100 + | €247.00 |
Related links
- FUSS-EMV 2.7 mH Leaded Inductor ZKD400/800
- FUSS-EMV 1 mH Leaded Inductor ZKD400/800
- FUSS-EMV 11 mH Leaded Inductor ZKD400/800
- FUSS-EMV 28 mH Leaded Inductor ZKD400/800
- FUSS-EMV 330 μH Leaded Inductor ZKD400/800
- FUSS-EMV 600 μH Leaded Inductor ZKD400/800
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- FUSS-EMV, 3AFS400 3 x 500 V ac 125A Sine Wave Filter