- RS Stock No.:
- 870-3300
- Mfr. Part No.:
- DENO-23-0001
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3300
- Mfr. Part No.:
- DENO-23-0001
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
DENO Series High Frequency Ground Wire Choke
The DENO series ground wire chokes have been designed for applications where it is essential to separate the main earth line to periphery devices. Using this type of choke allows the user to build a system free of ground loops. These units have an open design and are equipped with THT-terminals.
Features:
Wide current rating of 16 to 25A at Ta +40 °C
THT-terminals
Operating temperature range: -25 to +100 °C
Wide current rating of 16 to 25A at Ta +40 °C
THT-terminals
Operating temperature range: -25 to +100 °C
Standards
Housing material: UL94V-0
Sealing compound: UL94V-0
Sealing compound: UL94V-0
Schurter Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 mH |
Maximum DC Current | 16A |
Mounting Type | Radial |
Maximum DC Resistance | 15mΩ |
Diameter | 23mm |
Length | 10mm |
Dimensions | 23 x 10mm |
Maximum Self Resonant Frequency | 300kHz |
Series | DENO |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Terminal Type | Radial Leaded |
Lead Diameter | 1.12mm |