- RS Stock No.:
- 874-9744
- Mfr. Part No.:
- RLB1314-100KL
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 874-9744
- Mfr. Part No.:
- RLB1314-100KL
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns RLB1314 Series Radial Inductor
RLB1314 Series Radial Inductors with a high rated current for high current circuits. The RLB1314 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Mounting Type | Radial |
Diameter | 11.7mm |
Height | 12mm |
Dimensions | 11.7 (Dia.) x 12mm |
Core Material | Ferrite DR |
Lead Pitch | 9mm |
Series | RLB |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 874-9744
- Mfr. Part No.:
- RLB1314-100KL
- Manufacturer:
- Bourns