- RS Stock No.:
- 874-9784
- Mfr. Part No.:
- 2300HT-220-V-RC
- Manufacturer:
- Bourns
80 In stock for delivery within 2 working days
Added
Price Each
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Units | Per unit |
1 - 49 | €5.93 |
50 - 99 | €3.74 |
100 - 199 | €3.55 |
200 - 499 | €3.38 |
500 + | €3.21 |
- RS Stock No.:
- 874-9784
- Mfr. Part No.:
- 2300HT-220-V-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 19A |
Mounting Type | Radial |
Maximum DC Resistance | 8mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Length | 45.21mm |
Height | 16.5mm |
Dimensions | 32.512 (Dia.) x 16.51mm |
Lead Pitch | 14.22mm |
Series | 2300HT |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial Leaded |
Lead Diameter | 1.68mm |
- RS Stock No.:
- 874-9784
- Mfr. Part No.:
- 2300HT-220-V-RC
- Manufacturer:
- Bourns