EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50, 860mA Idc, 700mΩ Rdc, HLBC
- RS Stock No.:
- 880-7253
- Mfr. Part No.:
- B82145A1104J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 bag of 10 units)**
€4.45
(exc. VAT)
€5.47
(inc. VAT)
540 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | €0.445 | €4.45 |
100 - 490 | €0.324 | €3.24 |
500 - 990 | €0.285 | €2.85 |
1000 - 2490 | €0.247 | €2.47 |
2500 + | €0.223 | €2.23 |
**price indicative
- RS Stock No.:
- 880-7253
- Mfr. Part No.:
- B82145A1104J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, HLBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, LBC
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:30 280mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 35Ω Rdc, HLBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:30 1.9Ω Rdc, HLBC
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:20 2.5Ω Rdc, HLBC
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:30 1.3Ω Rdc, HLBC