Keystone 8670 LED Holder for 5mm (T-1 3/4) Through-Hole LEDs

  • RS Stock No. 171-1925
  • Mfr. Part No. 8670
  • Manufacturer Keystone
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Keystone LED Lens Caps - Round

This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design.
The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the round LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.

Features of the round LED lens caps:
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours

LED Mounting Hardware, Keystone Electronics

Specifications
Attribute Value
LED Package Size 5mm (T-1 3/4)
For Use With Through-Hole LEDs
Height 10.9mm
Height Above Panel 1.78mm
Colour Yellow
Temporarily out of stock - back order for despatch 22-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.735
(exc. VAT)
0.904
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€0.735
€7.35
50 - 190
€0.678
€6.78
200 - 490
€0.629
€6.29
500 - 990
€0.588
€5.88
1000 +
€0.572
€5.72
*price indicative
Related Products
A range of aluminium channels for mounting flexible ...
Description:
A range of aluminium channels for mounting flexible LED strips Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.6 models ...
The RTF series, from Kingbright, are a family ...
Description:
The RTF series, from Kingbright, are a family of LED bezels This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. ...
Part of the Polymer Optics “Modular LED Optics”® ...
Description:
Part of the Polymer Optics “Modular LED Optics”® range, the 271 Bezel pushes onto the front of a 7 Cell Cluster optic (such as: 665-6533 or 665-6539), giving a circular outer profile, allowing it to be mounted into a standard ...
The RTC-32 LED clip and ring, from Kingbright, ...
Description:
The RTC-32 LED clip and ring, from Kingbright, is designed to house 3mm (T-1) through-hole LEDs It consists of the LED bezel which houses the LED lamp and a ring which fastens on to secure the LED. A black nylon ...