LEDVANCE 409985 E27 LED Bulbs 8 W, 6500K, Cool Daylight, Classic Bulb shape
- RS Stock No.:
- 110-968
- Mfr. Part No.:
- 4099854049200
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)**
€21.38
(exc. VAT)
€26.30
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €21.38 | €2.138 |
**price indicative
- RS Stock No.:
- 110-968
- Mfr. Part No.:
- 4099854049200
- Manufacturer:
- LEDVANCE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Lamp Base | E27 | |
Wattage | 8 W | |
Colour Temperature | 6500K | |
Series | 409985 | |
Dimmable | No | |
Lamp Shape | Classic Bulb | |
Colour Tone | Cool Daylight | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 8 W | ||
Colour Temperature 6500K | ||
Series 409985 | ||
Dimmable No | ||
Lamp Shape Classic Bulb | ||
Colour Tone Cool Daylight | ||
Related links
- LEDVANCE 409985 E27 LED Bulbs 13 W Cool Daylight, Classic Bulb shape
- LEDVANCE 409985 E27 LED Bulbs 10 W Cool Daylight, Classic Bulb shape
- LEDVANCE 409985 E27 LED Bulbs 4.9 W Cool Daylight, Classic Bulb shape
- LEDVANCE 409985 E27 LED Bulbs 8 W Cool White, Classic Bulb shape
- LEDVANCE 409985 E27 LED Bulbs 8 W Warm White, Classic Bulb shape
- LEDVANCE 40580 E27 LED Bulbs 8.5 W(60W) Cool Daylight, Classic Bulb shape
- LEDVANCE 409985 E27 LED Bulbs 6.5 W Cool White, Classic Bulb shape
- LEDVANCE 409985 E27 LED Bulbs 11 W Cool White, Classic Bulb shape