Nebo High Bright E26, Cool White, Cool White, Flat shape
- RS Stock No.:
- 234-987
- Mfr. Part No.:
- NEB-OTH-0001-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-987
- Mfr. Part No.:
- NEB-OTH-0001-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Lamp Base/Socket | E26 | |
| Series | High Bright | |
| Lamp Shape | Flat | |
| Colour | Cool White, Cool White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Lamp Base/Socket E26 | ||
Series High Bright | ||
Lamp Shape Flat | ||
Colour Cool White, Cool White | ||
Standards/Approvals No | ||
The Nebo Tools Garage Light is a powerful 6,000 lumen solution that instantly upgrades garages, closets, basements, and attics. It fits any standard household light socket, eliminating the need for batteries, rewiring, or fixture changes. Each adjustable LED panel tilts 90 degrees, allowing you to direct the light exactly where you need it for maximum visibility.
Quick and easy installation
600% more light than standard 60W bulb
Energy efficient
Safe and reliable
