- RS Stock No.:
- 123-7943
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7943
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO B22 LED GLS Bulb 7 W (60 W), Warm White, GLS Shape
This energy-saving GLS bulb from RS PRO is an economical solution to your home lighting needs. The pear-shaped component is a bayonet bulb designed for push and twist sockets. It's made of heat-resistant glass that protects it from thermal breakage. It comes with an aluminium connector that can be easily wrenched in.
This bulb has a wide beam angle of 300° that'sgreat for general illumination. It also consumes a low level of power so it helps to save energy. With a lifespan of 15,000 hours, this bulb is an ideal option for hard to reach spots as it'll last a long time before needing a replacement.
This bulb has a wide beam angle of 300° that'sgreat for general illumination. It also consumes a low level of power so it helps to save energy. With a lifespan of 15,000 hours, this bulb is an ideal option for hard to reach spots as it'll last a long time before needing a replacement.
Features and Benefits
• Colour rendering of ≥80
• Warm white colour tone
• Current rating of 32 mA
• Dimensions of 60 (diameter) x 140 mm (length)
• Dimmable
• European Union (EU) energy efficiency rating of A++
• Incandescent equivalent wattage of 60 W
• B22 lamp base
• General lighting service (GLS) lamp shape
• LED filament lamp type
• Life hours of 15000 h
• Luminosity of 806 lm (lumens)
• Viewing angle of 300º
• Voltage rating of 240 V AC
• Wattage of 7 W (watts)
• Warm white colour tone
• Current rating of 32 mA
• Dimensions of 60 (diameter) x 140 mm (length)
• Dimmable
• European Union (EU) energy efficiency rating of A++
• Incandescent equivalent wattage of 60 W
• B22 lamp base
• General lighting service (GLS) lamp shape
• LED filament lamp type
• Life hours of 15000 h
• Luminosity of 806 lm (lumens)
• Viewing angle of 300º
• Voltage rating of 240 V AC
• Wattage of 7 W (watts)
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 7 W |
Incandescent Equivalent Wattage | 60W |
Lamp Type | LED Filament |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V ac |
Luminosity | 806 lm |
Length | 140 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |
Current Rating | 32 mA |
Viewing Angle | 300° |
- RS Stock No.:
- 123-7943
- Manufacturer:
- RS PRO