- RS Stock No.:
- 124-4384
- Mfr. Part No.:
- 8718696578353
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 124-4384
- Mfr. Part No.:
- 8718696578353
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Master LEDspotLV D AR111
The Philips Master dimmable AR11 LEDspot LV is compatible with most existing GU5.3 holders and designed to replace traditional lamps. The Master LEDspot LV delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 40000-hour lifetime. The warm, halogen like-light has a high colour rendering to ensure colours look vivid.
The AR111 spots are a perfect fit for spot lighting and general lighting such as, receptions, corridors, stairwells and bathrooms. There is no UV or IR in the beam, making it suitable for illuminating heat-sensitive objects (food, organic materials, and paintings). This led lamp uses an innovative active cooling technology, thanks to the fan inside, resulting in maximum performance of the lamp.
The AR111 spots are a perfect fit for spot lighting and general lighting such as, receptions, corridors, stairwells and bathrooms. There is no UV or IR in the beam, making it suitable for illuminating heat-sensitive objects (food, organic materials, and paintings). This led lamp uses an innovative active cooling technology, thanks to the fan inside, resulting in maximum performance of the lamp.
Features and Benefits
GU53 lamp base
40000 lifetime hours
Dimmable
Save up 80% energy, compared to traditional lamps
No UV or IR light
High colour rendering
40000 lifetime hours
Dimmable
Save up 80% energy, compared to traditional lamps
No UV or IR light
High colour rendering
Specifications
Attribute | Value |
---|---|
Lamp Base | G53 |
Wattage | 11 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 50W |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 580 lm |
Length | 62.27 mm |
Diameter | 111mm |
Life Hours | 40000h |
Current Rating | 1.3 mA |
Series | MASTER |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 124-4384
- Mfr. Part No.:
- 8718696578353
- Manufacturer:
- Philips Lighting