- RS Stock No.:
- 124-4393
- Mfr. Part No.:
- 929001228802
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 124-4393
- Mfr. Part No.:
- 929001228802
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Classic LEDBulb ST64 B22 Clear Lamps
The Philips Classic ST64 LEDbulb is compatible with most existing B22 (Bayonet) bases and is designed to replace traditional light fixtures. The Classic ST64 delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime.
This Philips LEDbulb features a classic heritage design, which delivers a beautiful, decorative warm light.
This Philips LEDbulb features a classic heritage design, which delivers a beautiful, decorative warm light.
Features and Benefits
ST64 Bulb with B22 Bayonet base
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2700K (Warm White) Colour temperature
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2700K (Warm White) Colour temperature
LED GLS Lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 7 W |
Colour Temperature | 2700K |
Series | Classic |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | ST64 |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 146.5 mm |
Diameter | 64mm |
Life Hours | 15000h |
Current Rating | 40 mA |
Colour Rendering | 80 |
- RS Stock No.:
- 124-4393
- Mfr. Part No.:
- 929001228802
- Manufacturer:
- Philips Lighting