- RS Stock No.:
- 146-8115
- Mfr. Part No.:
- 4058075808515
- Manufacturer:
- Osram
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€16.50
(exc. VAT)
€20.30
(inc. VAT)
Units | Per unit |
1 + | €16.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-8115
- Mfr. Part No.:
- 4058075808515
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED lamps for line voltage
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Design, dimensions, luminous flux comparable to an incandescent lamp
Clear lamps with innovative LED "filament" technology
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Design, dimensions, luminous flux comparable to an incandescent lamp
Clear lamps with innovative LED "filament" technology
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 11 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Series | ST GLOBE |
Lamp Type | LED Filament |
Dimmable | No |
EU Energy Efficiency Rating | D |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1521 lm |
Length | 138 mm |
Diameter | 95mm |
Life Hours | 15000h |
Better World Verification | Energy Efficiency Rating D |
Better World Product | Yes |
Viewing Angle | 360° |
Colour Rendering | ≥80 |
UK Energy Efficiency Rating | D |