- RS Stock No.:
- 191-5733
- Mfr. Part No.:
- 4058075287501
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Units | Per unit |
1 + | €5.15 |
- RS Stock No.:
- 191-5733
- Mfr. Part No.:
- 4058075287501
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom Classic A E27 Bulb
Introducing the Ledvance PARATHOM retrofit LED classic A standard lamp that features a retrofit screw base to provides a perfect replacement for traditional bulbs. The LED technology ensures excellent efficiency, low energy consumption and very low maintenance, against traditional lamps. The Parathom Classic A has been designed for professional and domestic use and guarantees lifetime up to 15000 hours, yet providing warm white light and premium built quality.
Features and Benefits:
Retrofit screw base (E27)
A lifetime of up to 15000 hours
Easy replacement of classic lamps thanks to a compact design
Instant 100 % light, no warm-up time
Very low energy consumption (A+ energy efficiency class)
Premium light & built quality
LED alternative for conventional lamps
Mercury-free lamps
Made in Germany
Non – Dimmable
A lifetime of up to 15000 hours
Easy replacement of classic lamps thanks to a compact design
Instant 100 % light, no warm-up time
Very low energy consumption (A+ energy efficiency class)
Premium light & built quality
LED alternative for conventional lamps
Mercury-free lamps
Made in Germany
Non – Dimmable
Typical Applications:
LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Typical areas of LED lamps applications are e.g.:
Domestic applications
Offices
Warehouses
Car Parks
Walkways
Decorative installations
Domestic applications
Offices
Warehouses
Car Parks
Walkways
Decorative installations
FAQs:
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built LED luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built LED luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor use in outdoor luminaires only.
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor use in outdoor luminaires only.
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7.5 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 75W |
Series | P CLAS A |
Dimmable | No |
EU Energy Efficiency Rating | E |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 1055 lm |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 15000h |
UK Energy Efficiency Rating | E |
Viewing Angle | 300° |
Colour Rendering | =80% |