Osram PAR20 E27 LED Reflector Lamp 5 W, 2700K, Warm White, Reflector shape
- RS Stock No.:
- 191-7718
- Mfr. Part No.:
- 4058075264267
- Manufacturer:
- Osram
Price Each
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available
Units | Per unit |
---|---|
1 + | €7.73 |
- RS Stock No.:
- 191-7718
- Mfr. Part No.:
- 4058075264267
- Manufacturer:
- Osram
- COO (Country of Origin):
- CN
Osram PARATHOM DIM PAR20 Dimmable LED Reflector Lamp, E27, 2700K, with Retrofit Screw Base.
Osram Parathon PAR20 LED lamp bulbs are an economical, dimmable, reflector lamp bulb that gives you low energy consumption with high quality light with good colour rendering. A compact design, this lamp is a perfect LED alternative to standard PAR20 lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 220 to 240 V, with a rated wattage of 5 W, E27 lamp base and has an energy efficient rating A+.
Features and Benefits.
• PARATHOM DIM PAR20 LED Reflector bulb.
• Retrofit Screw Base.
• Low energy consumption (5 kWh/1000h).
• Excellent light quality.
• Good colour rendering.
• Low maintenance.
• Single optic design.
• Alternative to standard PAR20 lamps.
• Compact design.
• Rated 5 W.
• Nominal voltage 220 to 240 V.
• 345 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 25,000 hours.
• E27 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
• Retrofit Screw Base.
• Low energy consumption (5 kWh/1000h).
• Excellent light quality.
• Good colour rendering.
• Low maintenance.
• Single optic design.
• Alternative to standard PAR20 lamps.
• Compact design.
• Rated 5 W.
• Nominal voltage 220 to 240 V.
• 345 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 25,000 hours.
• E27 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
Mounting Features.
• Length 78 mm.
• Diameter 63 mm.
• Outer bulb PAR64.
• Length 78 mm.
• Maximum diameter 64 mm.
• Diameter 63 mm.
• Outer bulb PAR64.
• Length 78 mm.
• Maximum diameter 64 mm.
Typical Applications.
• Shops.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• Only use outdoors with suitable luminaires.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• Only use outdoors with suitable luminaires.
Safety Advice.
Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.
FAQs.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money°
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
A+
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 5 W |
Colour Temperature | 2700K |
Series | PAR20 |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 345 lm |
Length | 78 mm |
Diameter | 63mm |
Life Hours | 25000h |