Sylvania G4 LED Capsule Bulb 2.4 W, 2700K, Capsule shape
- RS Stock No.:
- 194-4690
- Mfr. Part No.:
- 28244
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4690
- Mfr. Part No.:
- 28244
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | G4 | |
| Wattage | 2.4 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Lamp Shape | Capsule | |
| Voltage Rating | 12 V ac/dc | |
| Luminosity | 300 lm | |
| Length | 44 mm | |
| Diameter | 13mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base G4 | ||
Wattage 2.4 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Lamp Shape Capsule | ||
Voltage Rating 12 V ac/dc | ||
Luminosity 300 lm | ||
Length 44 mm | ||
Diameter 13mm | ||
Life Hours 15000h | ||
- COO (Country of Origin):
- CN
A bright, omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamps. Ideal for chandeliers, interior display lighting, shop windows, task lighting, decorative luminaires, restaurants, hotels etc.
