LEDVANCE E27 LED Reflector Lamp 12.5 W(120W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 206-8498
- Mfr. Part No.:
- 4058075264069
- Manufacturer:
- LEDVANCE
View all LED Bulbs
23 In stock for delivery within 2 working days
Price Each
€13.11
(exc. VAT)
€16.13
(inc. VAT)
units | Per unit |
1 + | €13.11 |
- RS Stock No.:
- 206-8498
- Mfr. Part No.:
- 4058075264069
- Manufacturer:
- LEDVANCE
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom PAR38 LED reflector lamp has a E27 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamp. The Led lamp has a long lifetime of up to 25000 hours, while providing premium light quality
Ambient temperature range -20 to +40 °C
Not dimmable
Not dimmable
Specifications
Attribute | Value |
Lamp Base | E27 |
Wattage | 12.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 120W |
Lamp Shape | Reflector |
EU Energy Efficiency Rating | F |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Lamp Type | LED |
UK Energy Efficiency Rating | F |