- RS Stock No.:
- 206-8517
- Mfr. Part No.:
- 4058075408265
- Manufacturer:
- LEDVANCE
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€17.22
(exc. VAT)
€21.18
(inc. VAT)
Units | Per unit |
1 + | €17.22 |
- RS Stock No.:
- 206-8517
- Mfr. Part No.:
- 4058075408265
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE DULUX F LED is quick, simple and safe replacement without rewiring. It used operation directly on 230 V AC mains possible and give 18 W of wattage.
Type of protection IP20
Single-ended four-pin plug-in 2G10 base
Single-ended four-pin plug-in 2G10 base
Specifications
Attribute | Value |
---|---|
Lamp Base | 2G10 |
Wattage | 18 W |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Luminosity | 2500 lm |
Length | 215 mm |
Diameter | 17mm |
Life Hours | 30000h |
Colour Rendering | 80 |