- RS Stock No.:
- 206-8544
- Mfr. Part No.:
- 4058075438910
- Manufacturer:
- LEDVANCE
View all LED Bulbs
Temporarily out of stock - back order for despatch 16-10-2023, delivery within 2 working days
Price Each
€3.94
(exc. VAT)
€4.85
(inc. VAT)
units | Per unit |
1 + | €3.94 |
- RS Stock No.:
- 206-8544
- Mfr. Part No.:
- 4058075438910
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom retrofit LED classic P standard B22D lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 5 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
No UV and near-IR radiation in the light beam
Specifications
Attribute | Value |
Lamp Base | B22d |
Wattage | 5 W |
Colour Temperature | 2700K |
Series | P CLAS P |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 40W |
EU Energy Efficiency Rating | F |
Lamp Shape | P45 |
Colour Tone | Warm White |
Voltage Rating | 240 V |
UK Energy Efficiency Rating | F |