- RS Stock No.:
- 206-8557
- Mfr. Part No.:
- 4058075439771
- Manufacturer:
- LEDVANCE
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€2.49
(exc. VAT)
€3.06
(inc. VAT)
Units | Per unit |
1 + | €2.49 |
- RS Stock No.:
- 206-8557
- Mfr. Part No.:
- 4058075439771
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom retrofit LED classic B standard B22D lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 4 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
No UV and near-IR radiation in the light beam
Specifications
Attribute | Value |
---|---|
Lamp Base | B22d |
Wattage | 4 W |
Colour Temperature | 2700K |
Series | P CLAS B |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED Filament |
Lamp Shape | B35 |
Colour Tone | Warm White |
Voltage Rating | 240 V |