Recently searched

    P RF CLAS A B22d GLS LED Bulb 4 W(40W), 2700K, Warm White, A60 shape

    RS Stock No.:
    206-8560
    Mfr. Part No.:
    4058075439832
    Manufacturer:
    LEDVANCE
    LEDVANCE
    View all LED Bulbs
    Temporarily out of stock - back order for despatch 21-06-2023, delivery within 2 working days
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    €2.39

    (exc. VAT)

    €2.94

    (inc. VAT)

    unitsPer unit
    1 +€2.39
    RS Stock No.:
    206-8560
    Mfr. Part No.:
    4058075439832
    Manufacturer:
    LEDVANCE
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Ledvance Parathom retrofit LED classic A standard B22D lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 4 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.

    Ambient temperature range -20 to +40 °C
    No UV and near-IR radiation in the light beam


    Specifications

    AttributeValue
    Lamp BaseB22d
    Wattage4 W
    Colour Temperature2700K
    Incandescent Equivalent Wattage40W
    SeriesP RF CLAS A
    Lamp ShapeA60
    Colour ToneWarm White
    Voltage Rating240 V
    Lamp TypeLED Filament
    Temporarily out of stock - back order for despatch 21-06-2023, delivery within 2 working days
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    €2.39

    (exc. VAT)

    €2.94

    (inc. VAT)

    unitsPer unit
    1 +€2.39