- RS Stock No.:
- 206-8580
- Mfr. Part No.:
- 4058075453920
- Manufacturer:
- LEDVANCE
View all LED Bulbs
Temporarily out of stock - back order for despatch 12-10-2023, delivery within 2 working days
Price Each
€52.75
(exc. VAT)
€64.88
(inc. VAT)
units | Per unit |
1 + | €52.75 |
- RS Stock No.:
- 206-8580
- Mfr. Part No.:
- 4058075453920
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Hql Led standard E27 lamp has feature of retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 29 W which has a 2700K colour temperature and this LED lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Maximum temperature at tc test point 65 °C
Lamp with innovative LED filament technology
Maximum temperature at tc test point 65 °C
Lamp with innovative LED filament technology
Specifications
Attribute | Value |
Lamp Base | E27 |
Wattage | 29 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Series | HQL LED |
Incandescent Equivalent Wattage | 80W |
EU Energy Efficiency Rating | E |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 240 V |
UK Energy Efficiency Rating | E |