- RS Stock No.:
- 676-6696
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 676-6696
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RGB multicoloured LED bulbs
Bulbs controlled using an IR remote control for selection of a multitude of colours and lighting modes (fixed, dimmed, stroboscopic, etc.).
Long lifespan (10,000 hours) and low power consumption (5 W).
Long lifespan (10,000 hours) and low power consumption (5 W).
Specifications
Attribute | Value |
---|---|
Lamp Base | ES/E27 |
Wattage | 5 W |
Lamp Type | LED |
Lamp Shape | Cluster |
Voltage Rating | 230 V ac |
Length | 95 mm |
Diameter | 50mm |
Life Hours | 30000h |
Viewing Angle | 50° |