Osram SPECIAL T26 E14 GLS LED Bulb 1.4 W, 5500K, Warm White, Bulb shape
- RS Stock No.:
- 823-9499
- Mfr. Part No.:
- PARATHOM SPECIAL T26
- Manufacturer:
- Osram
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 823-9499
- Mfr. Part No.:
- PARATHOM SPECIAL T26
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E14 | |
| Wattage | 1.4 W | |
| Colour Temperature | 5500K | |
| Series | SPECIAL T26 | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 V | |
| Luminosity | 100 lm | |
| Length | 63 mm | |
| Diameter | 23.5mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E14 | ||
Wattage 1.4 W | ||
Colour Temperature 5500K | ||
Series SPECIAL T26 | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
Voltage Rating 220 V | ||
Luminosity 100 lm | ||
Length 63 mm | ||
Diameter 23.5mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
