- RS Stock No.:
- 922-1607
- Mfr. Part No.:
- CL4BCC
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 922-1607
- Mfr. Part No.:
- CL4BCC
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 230 V, 4 W, LED Candle Lamps 35 mm
Knightsbridge 4 W candle lamps use LED filament technology. They are almost identical in appearance to a classic incandescent light bulb, producing a warm white (3000 K) 360 degree light. Cool burning and long life, this lamp is ultra-efficient and reduces maintenance costs.
Features and Benefits
Clear glass lamp
Correlated colour temperature (CCT) 3000 K
Luminosity 420 lm
Efficacy 105 lm/W
Non-dimmable
Correlated colour temperature (CCT) 3000 K
Luminosity 420 lm
Efficacy 105 lm/W
Non-dimmable
Note
These 4 W LED lamps are 420 lm, similar luminosity to 40 W incandescent lamps.
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 4 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 40W |
Dimmable | No |
Lamp Shape | Candle |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Luminosity | 420 lm |
Length | 92 mm |
Diameter | 35mm |
Life Hours | 20000h |
Viewing Angle | 360° |
- RS Stock No.:
- 922-1607
- Mfr. Part No.:
- CL4BCC
- Manufacturer:
- Knightsbridge