- RS Stock No.:
- 125-6930
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-6930
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED Linear Coupler
This RS Pro coupler quickly and seamlessly connects together two RS Pro LED Linear battens.
Compatible LED Battens include:
Linear LED Batten 10 W 280 mm – RS 1256922
Linear LED Batten 18 W 580 mm - RS 1256923
Linear LED Batten 35 W 1180 mm – RS 1256925
Linear LED Batten 55 W 1480 mm – RS 1256927
Linear LED Batten 18 W 580 mm - RS 1256923
Linear LED Batten 35 W 1180 mm – RS 1256925
Linear LED Batten 55 W 1480 mm – RS 1256927
RS Pro Lighting Components
Specifications
Attribute | Value |
---|---|
Length | 25mm |
Connector Genders | Female |
Sheath Colour | White |
Connector A Type | Socket |
Number of Conductors | 3 |