- RS Stock No.:
- 126-8855
- Mfr. Part No.:
- RTF023
- Manufacturer:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 126-8855
- Mfr. Part No.:
- RTF023
- Manufacturer:
- Venture Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Venture Lighting Retrofit LED Universal Lamps
The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Suitable for use within enclosed luminaires such as floodlights or indoor fixings.
Suitable for use within enclosed luminaires such as floodlights or indoor fixings.
Features and Benefits
Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 20 W |
Voltage Rating | 220 → 240 V ac |
Length | 185 mm |
Diameter | 80mm |
Life Hours | 50000h |
Viewing Angle | 360° |
- RS Stock No.:
- 126-8855
- Mfr. Part No.:
- RTF023
- Manufacturer:
- Venture Lighting