- RS Stock No.:
- 150-574
- Mfr. Part No.:
- D060E.04S4A01
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each
€1,220.61
(exc. VAT)
€1,501.35
(inc. VAT)
Units | Per unit |
1 + | €1,220.61 |
- RS Stock No.:
- 150-574
- Mfr. Part No.:
- D060E.04S4A01
- Manufacturer:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
D 060 series large size displays
D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 4 |
LED Colours | Red |
Number of Segments | 7 |
Character Height | 57mm |
Mounting Type | Panel Mount, Suspended Mount |
Luminous Intensity | 1000 lx |
Colour of Face | Black |
Operating Temperature Range | 0 → +50°C |
Minimum Operating Temperature | 0°C |
Series | D060E |
Maximum Operating Temperature | +50°C |