Login / Register to access your benefits
Recently searched

    LA-301ML ROHM 7-Segment LED Display, CC Green 10 mcd RH DP 8mm

    Discontinued product
    RS Stock No.:
    124-6749
    Mfr. Part No.:
    LA-301ML
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Display Type

    7-Segment

    Number of Characters

    1

    LED Colours

    Green

    Number of Segments

    7

    Dominant Wavelength

    563 nm

    Character Width

    4mm

    Character Height

    8mm

    Common Connection

    Cathode

    Mounting Type

    Through Hole

    External Width

    7mm

    External Depth

    5mm

    External Height

    11mm

    External Dimensions

    7 x 5 x 11mm

    Luminous Intensity

    10 mcd

    Colour of Face

    Black

    Forward Voltage

    2.1 V

    Power Dissipation

    480mW

    Maximum Operating Temperature

    +75°C

    Operating Temperature Range

    -25 → +75°C

    Forward Current

    20mA

    Minimum Operating Temperature

    -25°C

    Decimal Orientation

    Right Side

    Series

    LA-301 B/L